885091-000 | Raychem

TE Connectivity/Raychem 885091-000

Order No.: 34P5434
EAN: 4099889711226
MPN:
885091-000
TXR40AB00-1616BI
Raychem
885091-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
459.9707 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
459.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
27 pcs.
459.9707 €

Ruggedized Backshell and Adapter, 885091-000, Raychem

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 17,E, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 16, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-25.4 mm, Cable Diameter Range: 12.7-20.3 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 12.7 to 20.3 mm
Orientation straight
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium