489463-000 | Raychem

TE Connectivity/Raychem 489463-000

Order No.: 34P5450
EAN: 4099889711387
MPN:
489463-000
TXR40AB00-2008BI
Raychem
489463-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
178.2144 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
178.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
38 pcs.
178.2144 €

Ruggedized Backshell and Adapter, 489463-000, Raychem

Termination Device Included: TR08BI, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 21,G, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 8, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-12.7 mm, Cable Diameter Range: 6.4-10.2 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 6.4 to 10.2 mm
Orientation straight
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium