412750-000 | Raychem

TE Connectivity/Raychem 412750-000

Order No.: 34P5451
EAN: 4099889711394
MPN:
412750-000
TXR40AB00-2010AI
Raychem
412750-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
70.3171 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.32 € *
Price list
Quantity
Price per unit*
2 pcs.
70.3171 €
7 pcs.
67.3540 €
13 pcs.
65.7951 €
25 pcs.
64.1648 €
50 pcs.
62.4750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tinel-Lock-Adapter, 412750-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: Straight, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 21,G, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 10, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-15.9 mm, Cable Diameter Range: 7.9-12.7 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 7.9 to 12.7 mm
Orientation straight
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium