241613-000 | Raychem

TE Connectivity/Raychem 241613-000

Order No.: 34P5505
EAN: 4099889711929
MPN:
241613-000
TXR40AB90-1406BI
Raychem
241613-000 Raychem Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
396.4604 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
396.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
396.4604 €

Ruggedized Backshell and Adapter, 241613-000, TE Connectivity

Pluggable I/O Accessory Type: Tinel-Lock Adapter, Adapter Angle: 90, Termination Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Adapter, Tinel-Lock Ring, Connector Shell Size: 15,D, Color: Olive Drab, Backshell Material: Aluminum, Adapter Plating Material: Cadmium (AMS-QQ-P-416, Type II, Class 3), TE Adapter Code: 40, Adapter Entry Size: 6, Overbraid Termination: Tinel-Lock Ring, Cable Entry Diameter: 0.2-9.5 mm, Cable Diameter Range: 4.8-7.6 mm, Salt Spray Resistance: 500 Hr, Operating Temperature Range: -65-175 °C.

Technical specifications
Version adapter
Shell Material aluminum
Cable diameter 4.8 to 7.6 mm
Orientation angled
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium