1379030-3 | AMP
Plug, 12 pole, angled, 2 rows, brown, 1379030-3
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 15,388 pcs.
Leadtime: 1 Week **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
50 pcs.
1.7850 €
250 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mount header, 1379030-3, AMP
PCB mount header, Horizontal, Wire-to-board, 12 Position, 2.54 mm Centerline, Fully shrouded, T, Through hole -solder, Signal, Brown, MQS
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | angled | |
Colour | brown | |
Contact type | plug | |
contact surface | tin-plated | |
Rated voltage | 12 V | |
Pin number | 12 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |