1318382-4 | TE Connectivity

Plug, 16 pole, angled, 2 rows, natural, 1318382-4

Order No.: 35P8704
EAN: 4099889887488
MPN:
1318382-4
TE Connectivity
1318382-4 TE Connectivity Automotive Power Connectors Image 1
1318382-4 TE Connectivity Automotive Power Connectors Image 2
1318382-4 TE Connectivity Automotive Power Connectors Image 3
1318382-4 TE Connectivity Automotive Power Connectors Image 4
1318382-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
171 pcs.
3.9984 €

PCB mount header, 1318382-4, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 16, Number of positions: 16, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: natural, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product length: 24.47 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 19

Technical specifications
Connection solder connection
Number of rows 2
Version angled
Colour natural
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 16 pole
Grid 2.2 mm
Type of locking No
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes