1-207369-1 | AMP

Panel plug, 28 pole, solder connection, straight, 1-207369-1

Order No.: 38P3010
EAN: 4099889718911
MPN:
1-207369-1
Series: CPC Series
AMP
1-207369-1 AMP Other Circular Connectors Image 1
1-207369-1 AMP Other Circular Connectors Image 2
1-207369-1 AMP Other Circular Connectors Image 3
Image may differ
Unit Price (€ / pc.)
41.6619 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.6619 €

Circular Power Connector, 1-207369-1, AMP

Connector Product Type: Connector Assembly, Connector System: Wire-to-Board,Wire-to-Panel, Sealable: No, Connector & Housing Type: Receptacle, Circular Connector Shell Type: All Plastic, Number of Positions: 28, Number of Power Positions: 0, Number of Signal Positions: 28, Operating Voltage: 250 VDC, Operating Voltage: 250 VAC, Reverse Gender: No, Contact Type: Pin, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Flange with Mounting Holes, Connector Mounting Type: Panel Mount, Mating Alignment: With, Mating Retention: With, Panel Mount Feature: With, Housing Color: Black, Housing Material: PA 6.6, Circular Connector Shell Size: 17, Assembly Length: 23.49 mm, Operating Temperature Range: -55 – 105 °C, Fluid Resistance: None, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 24

Technical specifications
Version panel plug
Shell Material PA
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation straight
Pin number 28 pole
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes