1-1718492-2 | AMP

Plug, unequipped, 36 pole, straight, 4 rows, purple, 1-1718492-2

Order No.: 36P4254
EAN: 4099889905946
MPN:
1-1718492-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.0940 €

Pin housing, 1-1718492-2, AMP

Row-to-row spacing: 6 mm, Connector & housing type: Housing for Male Terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 36, Number of rows: 4, Nominal voltage architecture: 12 V, Operating voltage: 36 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: Purple, Mating tab width: 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 4 mm, Height: 32.05 mm, Length: 44.6 mm, Width: 40.35 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 330, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version straight
Additional parts unequipped
Colour purple
Contact type plug
Rated voltage 36 V
Pin number 36 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes