1-1318853-3 | AMP

Plug, 24 pole, angled, 2 rows, natural, 1-1318853-3

Order No.: 35P8708
EAN: 4099889887525
MPN:
1-1318853-3
AMP
1-1318853-3 AMP Automotive Power Connectors Image 1
1-1318853-3 AMP Automotive Power Connectors Image 2
1-1318853-3 AMP Automotive Power Connectors Image 3
1-1318853-3 AMP Automotive Power Connectors Image 4
1-1318853-3 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
42 pcs.
2.6061 €
210 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB mount header, 1-1318853-3, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 24, Number of positions: 24, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: natural, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product Length: 24.47 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: none, Packaging quantity: 14

Technical specifications
Connection solder connection
Number of rows 2
Version angled
Colour natural
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 24 pole
Grid 2.2 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes