DX 114 | Weller
Vacuum nozzle, Ø 3.3 mm, (L) 25 mm, DX 114
Unit Price (€ / pc.)
12.2570 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum nozzles for desoldering Tools
Table index: type, description. Dimensions: A, B, C.
Type: T0051314400, vacuum nozzle DX 114, 1.8/3.3 mm
Technical specifications
Version | Vacuum nozzle | |
diameter | 3.3 mm | |
Suitable for | DSX 80, DXV 80 | |
Length | 25 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |