BAW101E6327 | Infineon Technologies
Switching diode, 0.25 A, SOT143-4, dual
Discontinued
Unit Price (€ / pc.)
0.0881 € *
Available: 205 pcs.
Leadtime: On Request **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
25 pcs.
0.0881 €
125 pcs.
0.0750 €
500 pcs.
0.0655 €
2000 pcs.
0.0571 €
5000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching diode, BAW101E6327, Infineon Technologies
The BAW101E6327 is a silicon switching diode for electrically insulated high-voltage medium-speed diodes.
Features
- Pb-free package
Technical specifications
Version | dual | |
Breakdown voltage | 300 V | |
Enclosure | SOT-143 | |
Pulse power loss | 350 mW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 300 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |