LC78_05-1.0 | GAPTEC
DC/DC converter, 6.5-42 VDC, 5 W, 1 output, 5 VDC, 93 % efficiency, LC78_05-1.0
Unit Price (€ / pc.)
20.1110 € *
Available: 69 pcs.
Leadtime: 4 Weeks **
Total Price:
20.11 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1110 €
10 pcs.
17.6953 €
42 pcs.
16.6838 €
168 pcs.
15.7199 €
672 pcs.
14.7441 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching mode regulators, type GAPTEC LC78../LC..78../LMP78.
Pin-compatible with voltage regulator LM78.; Operating temperatures: –40 to +85 °C.
Technical attributes (type, input voltage range, output voltage, output current): LC78 UC05-1.0, 6.5 to 42 VDC, 5.0 VDC, 1.0 A
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1 A | |
Design | SIP3 | |
Width | 6 mm | |
Input voltage AC | 6.5-42 VDC | |
Height | 10.2 mm | |
Length | 11.6 mm | |
Power | 5 W | |
efficiency | 93 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Bar with 42 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |