05003461001 | Wera
VDE interchangeable blade, 8.1 mm, square, BL 89 mm, L 89 mm, 05003461001
Order No.: 02L3378
EAN: 4013288105370
MPN:
05003461001
Kraftform Kompakt 97 VK 8,1 mm
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
8.2824 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
5 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 8.1x89
Technical specifications
Version | interchangeable blade | |
ESD protection | No | |
Size | 8.1 mm | |
Blade length | 89 mm | |
Length | 89 mm | |
Peak type | square | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |