3251.0048 | Marquardt
Rocker switch, black, 1 pole, On-Off, off switch, 10 A/12 to 24 VDC, IP66, unlit, printed
Connection | plug-in connection | |
Design | rectangular | |
Printed | Yes | |
illuminated | No | |
Actuator colour | black | |
contact surface | silver-plated | |
min. Geräteausschnitt | 21.1 x 36.8 mm | |
Pin number | 1 pole | |
Latching switching function | off switch | |
Breaking capacity | 10 A/12 to 24 VDC | |
Shift position | On-Off | |
Protection class | IP66 |
Country of origin | TN |
Customs tariff number | 85365011 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |