NDA-04-V | APEM
DIP switche, 4 pole, angled, 25 mA/24 VDC, NDA-04-V
Unit Price (€ / pc.)
1.9040 € *
Available: 552 pcs.
Leadtime: 1 Week **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
40 pcs.
1.6184 €
80 pcs.
1.5589 €
320 pcs.
1.4399 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding slide switch, NDA-04-V, APEM
Right-angled NDA DIP switches in standard profile for reliable operation by secure snap-in. Available from 1 to 12 poles, for through hole mounting.
Features
- 2 to 12 poles
- Washable with protective film
- Self-cleaning contacts
- Gold-plated connections
Technical specifications
Connection | PCB pin | |
Version | DIP switche | |
Design | angled | |
Actuation | lateral | |
contact surface | gold-plated | |
Pin number | 4 pole | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365080 |
Original Packaging | Bar with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |