7P.23.8.275.1020 | Finder
Combination arrester, 0.5 A, 230 VAC, 7P.23.8.275.1020
Unit Price (€ / pc.)
136.2907 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
136.29 € *
Price list
Quantity
Price per unit*
1 pcs.
136.2907 €
3 pcs.
132.2090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, 7P.23.8.275.1020, Finder
The 7P.23.8.275.1020 surge arrester r suitable for 230/400 V system applications to protect equipments against induced overvoltage or switching transients.
Features
- Visual and remote signalling of varistor status
Technical specifications
Connection | screw connection | |
Version | Combination arrester | |
Assembly | DIN rail | |
Rated current | 0.5 A | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |