932511106 | Hirschmann Automation and Control

Mounting coupling, 5 pole, screw mounting, crimp connection, 1.0 mm², gray, 932511106

Order No.: 40F620
EAN: 4099889861341
MPN:
932511106
STAKAP 5
Series: STAK
Hirschmann Automation and Control
932511106 Hirschmann Automation and Control Device Connectors Image 1
932511106 Hirschmann Automation and Control Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.6501 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.2459 €
50 pcs.
9.5438 €
150 pcs.
9.1392 €
500 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature Connector, 5-pole + PE, type Hirschmann STAS../STAK.

With crimp terminals for max. 1.0 mm² conductors; Contacts: CuZn, silver-plated. Housing: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/6.0 A AC. Contact resistance: 10 mohm. Pin diameter: 1.6 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 8.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL. The miniature connectors are supplied in bare state, each with 6 contact elements. Certifications: VDE, SEV.

Surface-mount sockets, type STAKAP 5.

Type: STAKAP 5, surface-mount socket

Technical specifications
Connection crimp connection
Version Mounting coupling
Design straight
Colour gray
Cable diameter 8 to 10 mm
Cable cross-section 1.0 mm²
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 400 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Switch illuminated No
Power switch available No
Pin number 5 pole
Pin temperature 90 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes