T4694 | C.K Tools
1/2 inch extension, L 150 mm, T4694
Order No.: 03L4219
EAN: 5013969068191
MPN:
T4694
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-05-17
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged Chrome Vanadium Steel
- Drive: 1/2''
- Length: 125 mm
Technical specifications
Drive | 1/2 inch | |
Version | extension | |
ESD protection | No | |
Length | 150 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |