DFKH-31-0007 | SCHURTER
Suppressor choke, radial, 3.3 mH, 4 A, DFKH-31-0007
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Suppressor inductor, DFKH-31-0007, SCHURTER
The DFKH-31-0007 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- 1-phase choke
- THT-terminals
- Inductor vertically positioned in housing
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Version | suppressor choke | |
Design | radial | |
Width | 18.5 mm | |
DC current | 4 A | |
DC resistance | 58 mΩ | |
Height | 33 mm | |
Inductance | 3.3 mH | |
Length | 31.5 mm | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | LK |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |