FN406-0.5-02 | Schaffner

PCB filter, 50 to 400 Hz, 500 mA, 250 VAC, 24 mH, PCB connection, FN406-0.5-02

Order No.: 71D630
EAN: 4099889076684
MPN:
FN406-0.5-02
800585
Series: FN406
Schaffner
FN406-0.5-02 Schaffner Interference suppression filter Image 1
FN406-0.5-02 Schaffner Interference suppression filter Image 2
Image may differ
Unit Price (€ / pc.)
11.2098 € *
Available: 214 pcs.
Available in 5 Days: 2,598 pcs.
Leadtime: 1 Week **
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
250 pcs.
8.5323 €
500 pcs.
8.1753 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, single-phase, type Schaffner FN 406.

With solder pins for PCB mounting, low-profile aluminum package for good shielding. Mounting dimensions only 15 x 45 mm; Capacitance: Cx 100 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC at 50 to 60 Hz. Operating frequency: up to 400 Hz. Test voltage: 2000 VAC. Test logos: UL, CSA, ENEC 14.

Technical attributes (type, rated current at +40 °C, inductance): FN 406-0.5-02, 0.5 A, 24 mH

Technical specifications
ohmic resistance 1 MΩ
Connection PCB connection
Number of phases 1
Version PCB filter
Rated Voltage 250 VAC
Inductance per line 24 mH
integrated switch No
Capacity X|Y X2 100 nF, Y2 2.2 nF
max. frequency 400 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 500 mA
Logistics
Country of origin TH
Customs tariff number 85363010
Original Packaging Carton with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes