CGE0.6133.151 | SCHURTER

IEC plug C14, 50 to 60 Hz, 6 A, 250 VAC, faston plug 4.8 mm, CGE0.6133.151

Order No.: 59P8612
EAN: 4099889072075
MPN:
CGE0.6133.151
Series: CG
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
35.0098 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
35.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.0098 €

IEC appliance inlet, CGE0.6133.151, SCHURTER

The CGE0.6133.151 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.

Features

  • Extra-Safe fuse drawers
  • Voltage Selector
  • Screw-on mounting front side
  • Line Switch
  • Suitable for use in medical equipment
Technical specifications
Connection faston plug 4.8 mm
Version IEC plug C14
Rated Voltage 250 VAC
integrated switch Yes
max. frequency 60 Hz
max. operating temperature 85 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse Yes
Rated current 6 A
Logistics
Country of origin SK
Customs tariff number 85363010
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
ohmic resistance
Version
Rated Voltage
max. frequency
Capacity X|Y
Connection
min. operating temperature
max. operating temperature
min. frequency
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
ohmic resistance
Version
Rated Voltage
max. frequency
Capacity X|Y
Connection
min. operating temperature
max. operating temperature
min. frequency