859619F-1 | API Technologies
Feed through filter, 15 A, 100 V (DC), 859619F-1
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Next delivery: 421 pcs. on 2025-01-15
Leadtime: 20 Weeks **
Total Price:
14.02 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0182 €
10 pcs.
12.9829 €
50 pcs.
12.2451 €
100 pcs.
11.5549 €
250 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed forward filters, type 51F-713../859.
For RF interference suppression on I/O lines; Filter attenuation band: 25 MHz to 1.0 GHz. Attenuation range: max. 55 dB. Capacitance: 1000 to 3000 pF. Operating voltage: 100 V. Max. operating current: 15 A. Version: resonance-free low-pass filter.
Type: 859619F–1, with 8–32 thread without nut
Technical specifications
Version | feed through filter | |
integrated switch | No | |
Capacity X|Y | X2 1 nF | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
With fuse | No | |
Rated voltage (DC) | 100 V | |
Rated current | 15 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |