T0058762767N | Weller
Intake manifold straight, Weller T0058762767N for WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V
Unit Price (€ / pc.)
27.2510 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
5 pcs.
25.8944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Easy Click 60, T0058762767N, Weller
Easy-Click 60 Hose connector, straight for WFE 2S / WFE 4S, Zero Smog 4V / Zero Smog 6V and pre filter box
Technical specifications
Suitable for | WFE 2S, WFE 4S, Zero Smog 4V, Zero Smog 6V | |
Accessory Type | intake manifold straight |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |