DG13-B1AA | ZF Switches and Sensors

Subminiature snap-action switch, On-On, PCB connection, pin plunger, 1.4 N, 2 A/30 VDC, 3 A/125 VAC, IP40, DG13-B1AA

Order No.: 13G1100
EAN: 4099889212570
MPN:
DG13-B1AA
Series: DG
ZF Switches and Sensors
DG13-B1AA ZF Switches and Sensors Snap Action Switches
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Subminiature snap-action switch, On-On, pushbutton, 4.9 N, 3 (0.5) A/125 VAC, 250 VAC, DGE3-E7AA
Subminiature snap-action switch, On-On, pushbutton, 4.9 N, 3 (0.5) A/125 VAC, 250 VAC, DGE3-E7AA
Order No.: 13G1185
Manufacturer: ZF Switches and Sensors
per pc. 0.9996 € *
*incl. VAT plus shipping costs

Subminiature snap-action switches series DG, type Cherry DG13-.

Miniature version for extra-low voltage applications and PCB mounting with 5.08 mm grid; Contact type: changeover contact, breaking capacity to UL and CSA: 2.0 A/30 VDC, 3.0 A/125 VAC, contacts: AgNi, actuator color: black. Operating temperatures: –25 to +85 °C. Connections: CuZn, silver-plated. Materials: actuator: PBT (UL 94 VDC0), socket: PPHS (UL 94 VDC0). Certifications: UL, CSA. The length of the raised auxiliary actuator is measured from the center of the mounting hole.

Without auxiliary actuator, type DG13-.

Switch actuating force: maximum 140 cN. Action point: 5.4 mm (±0.2). Pretravel: maximum 0.5 mm. Overtravel: minimum 0.2 mm. Travel difference: maximum 0.1 mm. Home position: maximum 5.9 mm.

Technical attributes (type, connection type): DG13-B1AA, PCB connection at the bottom, straight

Technical specifications
Connection PCB connection
Design straight
Actuator pin plunger
actuating force 1.4 N
Shell Material PPS
Latching switching function On-On
Breaking capacity 2 A/30 VDC, 3 A/125 VAC
Switching point 5.4 mm ±0.2 mm
Protection class IP40
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement