1050.6702 | Marquardt
Subminiature snap-action switch, On-On, plug-in connection, roller lever, 0.6 N, 5 A/250 VAC, IP40
Subminiature snap-action switches series 1050, type Marquardt 1050.
Design to DIN 41635 B; Switching function: CO contact. Breaking capacity: 5,0 A/250 VAC 5E4 (contact material Ag), 2.0 (0.5) A/250 VAC 25E3 (contact material Au). Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance: min. 100 Mohm (500 VDC). Leakage current resistance: PTI 175. Degree of protection: IP 40, suitable for devices of safety class II in compliance with device installation conditions. Termination type: see the table. Contact pitch: max. 3,0 mm. Contact material: Ag or Au. Terminals: silver-plated or tinned. Housing material: PBTP. Color: blue. Inflammability: UL 94 V-2. Bounce time: max. 5,0 ms. Ambient temperatures: –40 to +100 °C. Test logo: ENEC, UL, CSA.
With flat metal lever and plastic roll.
Breaking capacity: max. 0.6 N. Switching position: 16.2 ±1.5 mm. Max. differential travel: 1.0 mm. Max. home position: 20 mm. Permissible end position: 13 mm.
Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 1050.6702, 2.8 x 0.5 mm tab terminals, Ag, silver-plated
Connection | plug-in connection | |
Design | straight | |
Actuator | roller lever | |
actuating force | 0.6 N | |
Shell Material | PET | |
Latching switching function | On-On | |
Breaking capacity | 5 A/250 VAC | |
Switching point | 16.2 mm ±1.5 mm | |
Protection class | IP40 |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |