1046.0104 | Marquardt
Subminiature snap-action switch, On-On, solder connection, pin plunger, 2.8 N, 6 (6) A/250 VAC, IP40
Subminiature snap-action switches series 1045, type Marquardt 1045../1046../1048.
With dust and water protected switching system in accordance with IP 67 (types 1046.. IP 40); Design: DIN 41635 B. Switching function: 1 x CO or 1 x NO. Breaking capacity: see the table. Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Suitable for devices of safety class II. Bounce time: max. 5.0 ms. Degree of protection: IP 67 or IP 40. Housing material: PA Latamid, glass fiber-reinforced. Auxiliary actuator material: stainless steel. Inflammability: UL 94 V-0. Operating temperatures: –40 to +100 °C. Certifications: ENEC, cULus.
With actuator button and sealed solder terminals.
Pretravel: max. 1.2 mm. Overtravel: 0,5 mm. Home position: max. 9.15 ±0.15 mm. Switching position: 8.4 ±0.3 mm. Permissible end position: 7.6 mm.
Technical attributes (type, switching function, breaking capacity, max. switching capability, degree of protection (actuator side)): 1046.0104, 1 x CO, 6.0 (6.0) A/250 VAC 30E3, 2.8 N, Ag, IP 40
Connection | solder connection | |
Design | straight | |
Actuator | pin plunger | |
actuating force | 2.8 N | |
Shell Material | polyamide | |
Latching switching function | On-On | |
Breaking capacity | 6 (6) A/250 VAC | |
Switching point | 8.4 mm ±0.3 mm | |
Protection class | IP40 |
Country of origin | DE |
Customs tariff number | 85365007 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |