DSO1-25-0003 | SCHURTER

Storage choke, radial, 0.1 mH, DSO1-25-0003

Order No.: 59P9085
EAN: 4099889004298
MPN:
DSO1-25-0003
Series: DSO
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
3.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
3.9508 €

Storage choke, DSO1-25-0003, SCHURTER

The DSO1-25-0003 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.

Features

  • Storage choke
  • Constant inductance at high alternating field modulation and large DC magnetization
  • Open version without socket and chassis
  • Reduced magnetic reversal

Applications

  • Storage of energy in switched power supplies
  • Switch-mode
  • Chopper amplifiers
  • DC drives and stepper motor controls
Technical specifications
Version storage choke
Design radial
DC resistance 50 mΩ
Height 9 mm
Inductance 0.1 mH
Length 23 mm
Tolerance ±15 %
Logistics
Country of origin LK
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC resistance
Design
Version
Length
Tolerance
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC resistance
Design
Version
Length
Tolerance
Height
Storage choke, radial, 0.02 mH, DSO1-25-0004
Order No.:
 59P9086
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-25-0004
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.95 € *
300 pcs.
3.9508 €
0.02 mH
10 mΩ
radial
storage choke
23 mm
±15 %
9 mm
Storage choke, radial, 0.2 mH, DSO1-25-0002
Order No.:
 59P9084
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-25-0002
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.95 € *
400 pcs.
3.9508 €
0.2 mH
120 mΩ
radial
storage choke
23 mm
±15 %
9 mm
Storage choke, radial, 0.1 mH, DSO1-25-0003
Order No.:
 59P9085
Manufacturer:
 SCHURTER
Manufacturer SKU:
 DSO1-25-0003
Available: 0 pcs. Leadtime: 34 Weeks **
Total Price: 3.95 € *
400 pcs.
3.9508 €
0.1 mH
50 mΩ
radial
storage choke
23 mm
±15 %
9 mm