1130 | Eschenbach
Stone Magnifier 15X
Order No.: 07L3789
EAN: 4026158054265
MPN:
1130
As a private customer, you can buy this item as soon as we have it back in stock.
Watchmaker's loupe, 1130, Eschenbach
Eschenbach watchmaker's loupe fit comfortably to the eye and this is in magnification up to 15x. This is made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.
Features
- Flame-retardant
- Prevent condensation
- 2-lens system
Technical specifications
Version | stone magnifier | |
diameter | 13 mm | |
Suitable for | All control work during the repair of watches | |
Magnification | 15 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90138080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |