3036001 | Phoenix Contact
Starter kit, Screw connection
Unit Price (€ / pc.)
165.4338 € *
Available: 0 pcs.
Leadtime: On Request **
Starter kit, 3036001, Phoenix Contact
Starter kit - consisting of test disconnect terminal blocks with screw connection technology, marking material, bridging and test accessories. A terminal strip for a three-phase transformer circuit (current and voltage) can be configured individually.
Technical specifications
Connection | screw connection | |
Version | starter kit | |
Width | 225 mm | |
Colour | yellow/green | |
Height | 65 mm | |
Length | 315 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |