F58518S105L300 | Feinmetall
Standard test pin with probe, cone, Ø 1.37 mm, travel 6.4 mm, pitch 2.54 mm, L 33.3 mm, F58518S105L300
Standard probes with plunger tip for 2.54 mm grid, type Feinmetall F100/F585.
For assembled or bare PCBs, also suitable for SMD applications; Projecting height: 8.4 to 16 mm. Contact tolerance: ±0.08 mm. Operating temperatures: –20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 30 mohm. Barrel: gold-plated new silver. Receptacle: gold-plated new silver, typical contact resistance 30 mohm. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 10 flexible needle, 11 round shaft, 12 round shaft, 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 18 conical shaft (spear) 30°, 20 four-point crown head with faces, 21 four-point crown head, 33 lance shaft (dagger) 38°, 34 rigid needle head 15°, 36 seven-point crown tulip with lead central point, 37 four-point crown head with faces, 38 lance shaft (dagger) 90°, 43 lance shaft (dagger) 90°, 64 miniature serrated head (honeycomb).
Spring force 300 cN ±20%, type F585.
Maximum spring travel: 6.4 mm. Recommended spring travel: 4.3 mm. Prestress: 50 cN. Contact resistance: typically 20 mohm.
Technical attributes (type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance)): F585.18S105L300, probe with plunger tip 18, TD 1.05 mm, steel, long-life gold
diameter | 1.37 mm | |
Stroke | 6.4 mm | |
Head shape | cone | |
Length | 33.3 mm | |
Material | steel | |
Rated current | 5 A | |
Grid | 2.54 mm |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |