F10006B150G200 | Feinmetall

Standard test pin with probe, waffle, Ø 1.37 mm, travel  6.4 mm, pitch 2.54 mm, L 33.3 mm, F10006B150G200

Order No.: 11H5673
EAN: 4099889466744
MPN:
F10006B150G200
Series: F100
Feinmetall
F10006B150G200 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Available: 67 pcs.
Leadtime: 3 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1535 €
100 pcs.
2.9036 €
500 pcs.
2.6775 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard probes with plunger tip for 2.54 mm grid, type Feinmetall F100/F585.

For assembled or bare PCBs, also suitable for SMD applications; Projecting height: 8.4 to 16 mm. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 30 mohm. Barrel: gold-plated new silver. Receptacle: gold-plated new silver, typical contact resistance 30 mohm. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 10 flexible needle, 11 round shaft, 12 round shaft, 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 18 conical shaft (spear) 30°, 20 four-point crown head with faces, 21 four-point crown head, 33 lance shaft (dagger) 38°, 34 rigid needle head 15°, 36 seven-point crown tulip with lead central point, 37 four-point crown head with faces, 38 lance shaft (dagger) 90°, 43 lance shaft (dagger) 90°, 64 miniature serrated head (honeycomb).

Spring force 200 cN ±20 %, type F100.

Maximum travel: 6.4 mm. Rated travel: 4.3 mm. Prestress: 80 cN. Contact resistance: typically 30 mohm.

Technical attributes (type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance)): F100.06B150G200, probe with plunger tip 06, TD 1.3 mm, CuBe, gold.

Technical specifications
diameter 1.37 mm
Stroke 6.4 mm
Head shape waffle
Length 33.3 mm
Material copper beryllium
Rated current 5 A
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes