076061 | Steinel

Standard nozzle 2 mm for Gluematic, 076061

Order No.: 13L1426
EAN: 4099891387037
MPN:
076061
STANDARDDÜSE 2,0 MM
Steinel
default L
Image may differ
Unit Price (€ / pc.)
8.3181 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
8.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3181 €

Corresponding gluing nozzles, type 075../076.

Type: 076061, standard nozzle 2.0 mm

Technical specifications
Version standard nozzle 2 mm
Suitable for Gluematic
Logistics
Country of origin DE
Customs tariff number 84679900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 13L1422

Manufacturer SKU:

 332716

 

Available: 1 pcs. Leadtime: 1 Week **
72.71 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.7090 €
5 pcs.
68.3417 €
15 pcs.
65.7237 €
50 pcs.
62.8201 €
Variations
Version
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Long nozzle 2.8 mm for Gluematic, 075965
Order No.:
 13L1428
Manufacturer:
 Steinel
Manufacturer SKU:
 075965
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 8.31 € *
1 pcs.
8.3062 €
long nozzle 2.8 mm
Gluematic
Standard nozzle 2 mm for Gluematic, 076061
Order No.:
 13L1426
Manufacturer:
 Steinel
Manufacturer SKU:
 076061
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 8.32 € *
1 pcs.
8.3181 €
standard nozzle 2 mm
Gluematic
Precision nozzle 1 mm for Gluematic, 076160
Order No.:
 13L1434
Manufacturer:
 Steinel
Manufacturer SKU:
 076160
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 8.31 € *
1 pcs.
8.3062 €
10 pcs.
7.3066 €
50 pcs.
6.8187 €
150 pcs.
6.5212 €
500 pcs.
6.1880 €
precision nozzle 1 mm
Gluematic