AV12011 | Avit
Spring Clamp - 150mm / 6''
Order No.: 03L4591
EAN: 5013969991512
MPN:
AV12011
Unit Price (€ / pc.)
4.3554 € *
Available: 4 pcs.
Leadtime: 11 Weeks **
- Hinged jaws for clamping a variety of shapes
- Capacity: 53 mm
- Length: 150 mm
Technical specifications
Version | spring clamp | |
Material | plastic | |
Span Width | 53 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |