1131411 | Cramolin
Sprühflon, spray can, 200 ml
Order No.: 12L1080
EAN: 4024213113148
MPN:
1131411
SPRÜHFLON 200ML
Unit Price (€ / pc.)
11.9238 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
10.4958 €
50 pcs.
9.7699 €
150 pcs.
9.3534 €
500 pcs.
8.8774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical sprays, type Cramolin Sprühflon.
Highly effective dry lubricant based on PTFE. Agent with friction coefficient, does not adhere to sticky materials and can be used on all materials. The agent is heat resistant within a wide range from –100 to +260 °C, resistant against chemicals, it has an electrically isolating effect and enables clean working.
Type: Sprühflon, spray can, 200 ml
Technical specifications
Version | PTFE spray | |
Container | spray can | |
Operational temperature | -100 °C to 260 °C | |
Contents | 200 ml | |
Viscosity | liquid |
Download
Logistics
Country of origin | FR |
Customs tariff number | 34039900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|