WPA-0306N16 | TTAF

Splitter WPA-0306N16

Order No.: 06N3924
EAN: 4099889875164
MPN:
WPA-0306N16
TTAF
default L
Image may differ
Unit Price (€ / pc.)
30.8805 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
30.8805 €

Cable connector, WPP-0200M35, TTAF

Screw connection field assembly connector panel type.

Technical specifications
Connection screw connection
Version distribution box
Colour black
Cable diameter 5.5 to 8.5 mm
Cable cross-section 0.5-2.5 mm²
Rated voltage IEC 250 V
Rated current IEC 16 A
Pin number 3 pole
Degree of protection (IP) IP68
Logistics
Country of origin TR
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Version
Cable diameter
Rated current IEC
Pin number
Connection
Colour
Rated voltage IEC
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Cable diameter
Rated current IEC
Pin number
Connection
Colour
Rated voltage IEC
Degree of protection (IP)
Splitter WPA-0304N16
Order No.:
 06N3923
Manufacturer:
 TTAF
Manufacturer SKU:
 WPA-0304N16
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.87 € *
100 pcs.
16.8742 €
0.5-2.5 mm²
distribution box
5.5 to 8.5 mm
16 A
3 pole
screw connection
black
250 V
IP68
Splitter WPA-0306N16
Order No.:
 06N3924
Manufacturer:
 TTAF
Manufacturer SKU:
 WPA-0306N16
Available: 0 pcs. Leadtime: On Request **
Total Price: 30.88 € *
100 pcs.
30.8805 €
0.5-2.5 mm²
distribution box
5.5 to 8.5 mm
16 A
3 pole
screw connection
black
250 V
IP68