3-933-7 | Bernstein

ESD-snipe nose pliers, L 125 mm, 60 g, 3-933-7

Order No.: 02L6189
EAN: 4250838503228
MPN:
3-933-7
BLACKline
Series: BLACKline
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
30.1546 € *
Available: 1 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
5 pcs.
28.3458 €
15 pcs.
27.2629 €
50 pcs.
26.0610 €
150 pcs.
24.9662 €
*incl. VAT plus shipping costs
**Subject to prior sale

Needle nose plier, 3-933-7, Bernstein

BLACKline pliers are distinguished by their dip-insulated slim handles. The highly polished surface and the inlaid trade guarantee a long service life with good care. The very narrow pliers heads are ideal for working on delicate components.

Features

  • Slim model
  • Head width 11,5 mm
  • Jaw length 23 mm
  • Surface mirror polished
Technical specifications
Version snipe nose pliers
Jaw lenght 23 mm
ESD protection Yes
Weight 60 g
Length 125 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw lenght
Weight
Version
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw lenght
Weight
Version
1000V Insulated
ESD protection
ESD-snipe nose pliers, L 125 mm, 60 g, 3-933-7
Order No.:
 02L6189
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-933-7
Available: 1 pcs. Available in 5 Days: 70 pcs. Leadtime: 1 Week **
Total Price: 30.15 € *
1 pcs.
30.1546 €
5 pcs.
28.3458 €
15 pcs.
27.2629 €
50 pcs.
26.0610 €
150 pcs.
24.9662 €
125 mm
23 mm
60 g
snipe nose pliers
No
Yes
ESD-snipe nose pliers, L 145 mm, 85 g, 3-945-7
Order No.:
 02L6190
Manufacturer:
 Bernstein
Manufacturer SKU:
 3-945-7
Available: 5 pcs. Available in 5 Days: 65 pcs. Leadtime: 1 Week **
Total Price: 35.06 € *
1 pcs.
35.0574 €
5 pcs.
32.9511 €
15 pcs.
31.6897 €
50 pcs.
30.2855 €
150 pcs.
29.0241 €
145 mm
12.5 mm
85 g
snipe nose pliers
No
Yes