2819.5127 | Mentor
Spacer for LEDs
Unit Price (€ / pc.)
0.5117 € *
Available: 1,017 pcs.
Leadtime: 1 Week **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
50 pcs.
0.3451 €
250 pcs.
0.2773 €
1000 pcs.
0.2332 €
2500 pcs.
0.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED spacer, type Mentor 2819
Type: 2819.5127
For LEDs with 5.0 mm diameter.
Lenght: 12.7 mm
Housing: PC, black
Operating temperatures: - 40 to +85 °C
Technical specifications
Colour | black | |
Suitable for | LED 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |