2819.5100 | Mentor

Spacer for LEDs

Order No.: 32G2800
EAN: 4099879021991
MPN:
2819.5100
28195100
Series: 2819
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 883 pcs.
Leadtime: 1 Week **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3094 €
100 pcs.
0.2499 €
500 pcs.
0.2059 €
2000 pcs.
0.1821 €
4000 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED spacer, type Mentor 2819

Type: 819.5100

For LEDs with 5.0 mm diameter.

Lenght: 10mm

Housing: PC, black

Operating temperatures: - 40 to +85 °C

Technical specifications
Colour black
Suitable for LED 5 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Suitable for
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Suitable for
Spacer for LEDs
Order No.:
 32G2792
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5060
Available: 1,850 pcs. Leadtime: On Request **
Total Price: 0.35 € *
1 pcs.
0.3451 €
5 pcs.
0.3011 €
25 pcs.
0.1928 €
100 pcs.
0.1440 €
500 pcs.
0.1202 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2808
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5152
Available: 433 pcs. Leadtime: 1 Week **
Total Price: 4.05 € *
10 pcs.
0.4046 €
50 pcs.
0.3094 €
250 pcs.
0.2582 €
1000 pcs.
0.2297 €
2000 pcs.
0.2059 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2804
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5127
Available: 1,017 pcs. Leadtime: 1 Week **
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3451 €
250 pcs.
0.2773 €
1000 pcs.
0.2332 €
2500 pcs.
0.2011 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2798
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5090
Available: 740 pcs. Leadtime: 2 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2790
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5045
Available: 861 pcs. Leadtime: 2 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2802
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5120
Available: 162 pcs. Leadtime: On Request **
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3451 €
250 pcs.
0.2773 €
1000 pcs.
0.2332 €
2500 pcs.
0.2011 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2800
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5100
Available: 883 pcs. Leadtime: 1 Week **
Total Price: 6.19 € *
20 pcs.
0.3094 €
100 pcs.
0.2499 €
500 pcs.
0.2059 €
2000 pcs.
0.1821 €
4000 pcs.
0.1642 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2796
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5076
Available: 208 pcs. Leadtime: On Request **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2794
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5070
Available: 550 pcs. Leadtime: On Request **
Total Price: 4.64 € *
10 pcs.
0.4641 €
50 pcs.
0.3070 €
250 pcs.
0.2523 €
1000 pcs.
0.2118 €
2500 pcs.
0.1845 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2816
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5190
Available: 775 pcs. Leadtime: 1 Week **
Total Price: 7.14 € *
20 pcs.
0.3570 €
100 pcs.
0.2737 €
500 pcs.
0.2249 €
2000 pcs.
0.1999 €
4000 pcs.
0.1785 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2818
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5200
Available: 844 pcs. Leadtime: 1 Week **
Total Price: 5.12 € *
10 pcs.
0.5117 €
50 pcs.
0.3451 €
250 pcs.
0.2773 €
1000 pcs.
0.2332 €
2500 pcs.
0.2011 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2810
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5160
Available: 873 pcs. Leadtime: 1 Week **
Total Price: 1.13 € *
1 pcs.
1.1305 €
10 pcs.
0.9758 €
100 pcs.
0.8092 €
300 pcs.
0.7259 €
1000 pcs.
0.6307 €
black
LED 5 mm
Spacer for LEDs
Order No.:
 32G2806
Manufacturer:
 Mentor
Manufacturer SKU:
 2819.5140
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.45 € *
1000 pcs.
0.4522 €
black
LED 5 mm