FLCBS-14-01 | PCB Fasteners
Spacer FLCBS-14-01
Order No.: 18H128
EAN: 4099889464924
MPN:
FLCBS-14-01
Unit Price (€ / pc.)
0.4165 € *
Available: 930 pcs.
Leadtime: 6 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
500 pcs.
0.2796 €
1000 pcs.
0.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer, FLCBS-14-01, Essentra
Flexible spacers for printed circuit boards to facilitate access to the underside of the board for marking or maintenance.
Technical specifications
Version | spacer | |
Hole size | 4 mm | |
Bolt length | 10.2 mm | |
Colour | natural | |
Material | PA | |
Panel thickness | 1.6 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |