P 5175 | PeakTech

Sound level meter, P 5175

Order No.: 21K9782
EAN: 4250569403248
MPN:
P 5175
5175
PeakTech
P 5175 PeakTech Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
36.295 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.295 €

Sound level meters, type PeakTech 5175.

With 3-digit LCD, 10 mm height two measuring ranges from 30 to 130 dB, automatic backlight; Features: Fast/Slow toggle, sound level rating to dBA, MIN/MAX function, suitable for IEC651 Type 2 & ANSI S1.4 Type 2. Tolerance: ±1.5 dB. Frequency range: 31.5 Hz to 8.0 kHz. Operation: 9.0 V battery. Dimensions: W 55, H 135, D 35 mm. Weight: 120 g. Suplpied with bag and battery.

Type: 5175, sound level meter

Technical specifications
Resolution 0.1 dB
Version sound level meter
Accuracy ±1.5 dB
measurement range 40 to 130 dB
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes