0563 8155 | Testo

Sound level meter, 0563 8155

Order No.: 21K8646
EAN: 4029547001864
MPN:
0563 8155
testo 815
Testo
0563 8155 Testo Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
Unit Price (€ / pc.)
346.29 € *
Available: 0 pcs.
Available in 5 Days: 513 pcs.
Leadtime: 1 Week **
Total Price:
346.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
346.29 €

Sound level meters, type Testo 815.

3 separate measuring ranges, frequency analysis to characteristic A and C, with integral rod bolt (1/4 inch), MIN/MAX memory, selectable timing (fast 125 ms/slow 1.0 s); Measuring ranges: 30 to 80/50 to 100 and 80 to 130 dB. Resolution: 0.1 dB. Tolerance: ±1.0 dB. Battery life: 70 h. Operating temperatures: 0 to +40 °C. Power supply : 9.0 V block battery. Dimensions: 255 x 55 x 43 mm. Weight: device 195 g, with package and accessories 350 g. Supplied with microphone, wind shield and 9.0 V battery.

Type: Testo 815, sound level meter

Technical specifications
Resolution 0.1 dB
Version sound level meter
Accuracy ±1 dB
measurement range 32 to 130 dB
Logistics
Country of origin CN
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes