AQH3223J | Panasonic
Solid state relay, 600 VDC, zero voltage switching, 1.21 VDC, 1.2 A, PCB mounting, AQH3223J
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, 1-Form-A, 600V/1,2A AC, Non zero-cross, I/O=5,0kV, 8-PIN DIL PC board, tube packing
Technical specifications
LED display | Yes | |
Assembly | PCB mounting | |
Rated current | 1.2 A | |
Switching Mode | zero voltage switching | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Voltage | 1.21 VDC | |
Control Voltage | 600 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |