63.131.20 | Kendrion Kuhnke
Solenoid valve 63.131.20
Unit Price (€ / pc.)
57.3580 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
57.36 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3580 €
5 pcs.
53.9189 €
15 pcs.
51.8483 €
50 pcs.
49.5516 €
150 pcs.
47.4929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | plug pin | |
Version | 3/2-way NO poppet valve | |
Pressure range | 0-3 bar | |
Power | 1 W | |
Rated voltage | 24 V | |
Nominal width | 0.7 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |