63.054.10 12VDC | Kendrion Kuhnke
Solenoid valve 63.054.10
Unit Price (€ / pc.)
48.9209 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | stranded wire | |
Version | 3/2-way NC poppet valve | |
Power | 1.8 W | |
Rated voltage | 12 V | |
Nominal width | 0.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |