H3486-R-F - - 24VDC 100%ED | Kendrion Kuhnke
Solenoid H3486, H3486-R-F - - 24VDC 100%ED
Unit Price (€ / pc.)
121.6537 € *
Available: 19 pcs.
Next delivery: 15 pcs. on 2024-10-24
Leadtime: 25 Weeks **
H3486-R-F - - 24VDC 100%ED
Technical specifications
Initial force | 0.6 N | |
Connection | stranded wires | |
Version | pushing or pulling | |
On Period | 100 % ED | |
Final force | 6 N | |
Stroke | 10 mm | |
Power | 8 W | |
Rated voltage (DC) | 24 V | |
Return spring | Yes |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |