0212CDLF | Ersa
Soldering tip, Chisel shaped, Ø 3 mm, (L x W) 75 x 1 mm, 0212CDLF
Unit Price (€ / pc.)
19.6350 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
5 pcs.
18.4569 €
10 pcs.
17.7786 €
15 pcs.
17.7429 €
50 pcs.
16.9694 €
150 pcs.
16.2554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 0212CDLF, Ersa
ERSADUR soldering tip, lead free, for MICTO TOOL soldering iron (0270BDJ) Chisel shaped, 1.0 mm
Technical specifications
Version | soldering tip | |
Width | 1 mm | |
diameter | 3 mm | |
Suitable for | ANALGOG 20 A, MICRO TOOL, REWORK 80, SMD 8000, SMT UNIT 60 A/AS, TWIN 40 A/AS | |
Length | 75 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |