C245-907 | JBC
Soldering tip, Chisel shaped, (L x W) 10 x 2.2 mm, C245-907
Unit Price (€ / pc.)
32.9035 € *
Available: 58 pcs.
Leadtime: 1 Week **
Total Price:
32.90 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9035 €
5 pcs.
30.9400 €
15 pcs.
29.7500 €
50 pcs.
28.4410 €
150 pcs.
27.2510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for JBC BT-2BWA.
With integrated heater.
Type: C245-907, chisel, straight, 2.2 x 1.0 mm
Technical specifications
Version | soldering tip | |
Width | 2.2 mm | |
Suitable for | T245 | |
Length | 10 mm | |
Peak type | Chisel shaped |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |