ULF10 250ML | Edsyn
Soldering grease, 250 ml Box
Order No.: 11L1306
EAN: 4099891417024
MPN:
ULF10 250ML
Unit Price (€ / pc.)
16.7433 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Total Price:
16.74 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7433 €
10 pcs.
14.7441 €
50 pcs.
13.7326 €
150 pcs.
13.1257 €
500 pcs.
12.4593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal soldering grease, type Edsyn ULF-10.
Compliant with F-SW 22/DIN 8511. For gentle soldering. Also suitable for parts which are somewhat difficult to solder, e.g. galvanized wires
Technical specifications
Container | can | |
Lead-free | No | |
Halogen free | Yes | |
Contents | 250 ml | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|