T6052 52 | C.K Tools
Solder wire, lead-free, SC (Sn99Cu1), Ø 2 mm, 500 g
Order No.: 03L4507
EAN: 5013969998726
MPN:
T6052 52
Unit Price (€ / pc.)
67.0565 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
67.06 € *
Price list
Quantity
Price per unit*
1 pcs.
67.0565 €
5 pcs.
63.0343 €
15 pcs.
60.6305 €
50 pcs.
57.9411 €
150 pcs.
55.5254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder wire, T6052 52, C.K
Features
- Lead free special alloy
- 2.5% flux incorporated
Technical specifications
Version | solder wire | |
Lead-free | Yes | |
diameter | 2 mm | |
Weight | 500 g | |
Halogen free | No | |
alloy | Sn99Cu1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Supplemental Hazard |