T3442 25 | C.K Tools

Softech Tape 7.5m/25'

Order No.: 03L3769
EAN: 5013969959628
MPN:
T3442 25
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
18.9924 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.9924 €

- Tough ABS plastic body for damage protection

- Full lock & pause buttons for control

- Belt clip for convenience

- Nylong coated blade - superior abrasion resistance & durability

- True zero hook for accurate external & internal measurements

- Integral recoil damper for hook damage protection

- Manufactured according to 2004/22/EC Class II

- Length: 7,5 meter / 25 ft

Technical specifications
Version rolling tape measure
Weight 348 g
Material steel
measurement range 7.5 m
Logistics
Country of origin TW
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
measurement range
Weight
Material
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
measurement range
Weight
Material
Version
Softech Tape 7.5m/25'
Order No.:
 03L3769
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3442 25
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 18.99 € *
1 pcs.
18.9924 €
7.5 m
348 g
steel
rolling tape measure
Softech Tape 8m
Order No.:
 03L3770
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3442M 8
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 18.97 € *
1 pcs.
18.9686 €
8 m
348 g
steel
rolling tape measure
Softech Tape 3m/10'
Order No.:
 03L3767
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3442 10
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 7.13 € *
1 pcs.
7.1281 €
3 m
78 g
steel
rolling tape measure
Softech Tape 5m/16'
Order No.:
 03L3768
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3442 16
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 12.88 € *
1 pcs.
12.8758 €
5 m
176 g
steel
rolling tape measure